Viso Red, White Corner Protector 400 mm x 150mm
- RS Stock No.:
- 282-4805
- Mfr. Part No.:
- PU4015RB
- Brand:
- Viso
Subtotal (1 unit)*
$27.89
(exc. GST)
$30.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.89 |
*price indicative
- RS Stock No.:
- 282-4805
- Mfr. Part No.:
- PU4015RB
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Protection Shape | Corner | |
| Product Type | Corner Protector | |
| Material | EVA Foam | |
| Length | 400mm | |
| Colour | Red, White | |
| Height | 15mm | |
| Width | 150mm | |
| Standards/Approvals | Compliant with REACH regulations | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Protection Shape Corner | ||
Product Type Corner Protector | ||
Material EVA Foam | ||
Length 400mm | ||
Colour Red, White | ||
Height 15mm | ||
Width 150mm | ||
Standards/Approvals Compliant with REACH regulations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Flat corner protection designed to alert and safeguard against impacts with hazardous corners. Compliant with REACH regulations.
Made of EVA foam
Easily attaches with adhesive
Related links
- Viso Red, White Corner Protector 730 mm x 300 mm
- Viso Red, White Wall Protector 350 mm x 150 mm 80 mm
- Viso White Corner Protector 750 mm x 40 mm
- Viso White Corner Protector 750 mm x 30mm
- Viso Red/White Rubber Corner & Edging Tape
- Viso Red, White Wall Protector 750 mm x 200 mm 60 mm
- Viso Red, White Wall Protector 5000 mm x 500 mm 60 mm
- Viso White, Red Corner Protector 750 mm x 40 mm 40 mm
