Viso Red/White Corner Protector 750mm x 40mm
- RS Stock No.:
- 282-4806
- Mfr. Part No.:
- PU4025RB
- Brand:
- Viso
Subtotal (1 unit)**
$56.37
(exc. GST)
$62.01
(inc. GST)
23 In Global stock for delivery within 10 working day(s)*
10 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $56.37 |
**price indicative
Related links
- Viso White Corner Protector 750mm x 40mm
- Viso Red/White Corner Protector 400mm x 150mm
- Viso Red, White Corner Protection 40mm
- RS PRO Black, Yellow Impact Protector 750mm x 40mm 40mm
- RS PRO Black/Yellow Impact Protector 750mm x 40mm 40mm
- RS PRO Red/White Impact Protector 750mm x 30mm
- Viso Red, White Wall Protector 5000mm x 60mm
- Viso Red, White Wall Protector 1000mm x 300mm