STMicroelectronics, N-Channel IGBT, 10 A 600 V, 3-Pin TO-220, Through Hole

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$16.12

(exc. GST)

$17.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.612$16.12

*price indicative

RS Stock No.:
906-2808
Mfr. Part No.:
STGP5H60DF
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current Ic

10A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

88W

Package Type

TO-220

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Minimum Operating Temperature

-55°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.95V

Maximum Operating Temperature

175°C

Height

9.15mm

Width

4.6mm

Length

10.4mm

Standards/Approvals

No

Series

Trench Gate Field Stop

Automotive Standard

No

Energy Rating

221mJ

COO (Country of Origin):
CN

IGBT Discretes, STMicroelectronics


IGBT Discretes & Modules, STMicroelectronics


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy