STMicroelectronics STGW20V60DF, N-Channel IGBT, 40 A 600 V, 3-Pin TO-247, Through Hole

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$29.16

(exc. GST)

$32.08

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 135 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$5.832$29.16

*price indicative

Packaging Options:
RS Stock No.:
791-9374
Mfr. Part No.:
STGW20V60DF
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current Ic

40A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

167W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Maximum Collector Emitter Saturation Voltage VceSAT

2.2V

Minimum Operating Temperature

-55°C

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Operating Temperature

175°C

Length

15.75mm

Series

V

Height

20.15mm

Width

5.15mm

Standards/Approvals

RoHS

Automotive Standard

No

IGBT Discretes, STMicroelectronics


IGBT Discretes & Modules, STMicroelectronics


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy