Toshiba GT30J341,Q(O IGBT, 59 A 600 V, 3-Pin TO-3PN, Through Hole
- RS Stock No.:
- 799-4867
- Mfr. Part No.:
- GT30J341,Q(O
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-4867
- Mfr. Part No.:
- GT30J341,Q(O
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Maximum Continuous Collector Current | 59 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±25V | |
| Maximum Power Dissipation | 230 W | |
| Package Type | TO-3PN | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 15.5 x 4.5 x 20mm | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Maximum Continuous Collector Current 59 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±25V | ||
Maximum Power Dissipation 230 W | ||
Package Type TO-3PN | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 15.5 x 4.5 x 20mm | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba GT50J342 80 A 600 V Through Hole
- Toshiba GT30J324(Q) IGBT 3-Pin TO-3PN, Through Hole
- Toshiba GT40WR21 Type N-Channel IGBT 3-Pin TO-3PN, Through Hole
- Toshiba GT40WR21 40 A 1800 V Through Hole
- Toshiba GT60PR21 Type N-Channel IGBT 3-Pin TO-3PN, Through Hole
- onsemi 40 A 650 V Through Hole
- onsemi 120 A 650 V Through Hole
- onsemi FGA15N120ANTDTU_F109 IGBT 3-Pin TO-3PN, Through Hole
