onsemi FGY100T120RWD, N-Channel Single IGBT, 3-Pin TO-247-3LD

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.81

(exc. GST)

$21.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$19.81
5 - 9$19.40
10 +$18.64

*price indicative

Packaging Options:
RS Stock No.:
284-9001
Mfr. Part No.:
FGY100T120RWD
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT

Package Type

TO-247-3LD

Configuration

Single

Channel Type

N

Pin Count

3

The ON Semiconductor LDO regulator offers the optimum performance with low conduction losses and good switching controllability for a high efficiency operation in various applications like motor control, UPS, data centre and high power switch.

Low conduction loss and optimized switching

Positive temperature coefficient for easy parallel operation

High current capability

Short circuit rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy