onsemi FGY100T120RWD, N-Channel Single IGBT, 3-Pin TO-247-3LD
- RS Stock No.:
- 284-9000
- Mfr. Part No.:
- FGY100T120RWD
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$361.92
(exc. GST)
$398.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | $12.064 | $361.92 |
*price indicative
- RS Stock No.:
- 284-9000
- Mfr. Part No.:
- FGY100T120RWD
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT | |
| Configuration | Single | |
| Package Type | TO-247-3LD | |
| Channel Type | N | |
| Pin Count | 3 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT | ||
Configuration Single | ||
Package Type TO-247-3LD | ||
Channel Type N | ||
Pin Count 3 | ||
The ON Semiconductor LDO regulator offers the optimum performance with low conduction losses and good switching controllability for a high efficiency operation in various applications like motor control, UPS, data centre and high power switch.
Low conduction loss and optimized switching
Positive temperature coefficient for easy parallel operation
High current capability
Short circuit rated
RoHS compliant
Related links
- onsemi FGY100T120RWD 3-Pin TO-247-3LD
- onsemi FGY75T120SWD 3-Pin TO-247-3LD
- STMicroelectronics GWA40MS120DF4AG 3-Pin TO-247
- STMicroelectronics STGWA50M65DF2AG 119 A 650 V Through Hole
- Infineon FZ1800R45HL4BPSA1 1800 A 4500 V AG-IHVB190
- Vishay VS-GT90DA120U 169 A 1200 V Panel
- IXYS MDI75-12A3 7-Pin Y4-M5
- Vishay VS-GT90SA120U 169 A 1200 V Panel
