Infineon IGW30N60H3FKSA1 IGBT, 60 A 600 V, 3-Pin PG-TO-247, Through Hole
- RS Stock No.:
- 273-7434
- Mfr. Part No.:
- IGW30N60H3FKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 120 more to save $46.80
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$140.25
(exc. GST)
$154.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 240 left, ready to ship from another location
- Final 240 unit(s) shipping from 21 January 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 90 | $4.675 | $140.25 | - |
| 120 + | $4.285 | $128.55 | $46.80 |
*price indicative
- RS Stock No.:
- 273-7434
- Mfr. Part No.:
- IGW30N60H3FKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 60A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 187W | |
| Package Type | PG-TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Pb-Free, RoHS, JEDEC | |
| Width | 16.13mm | |
| Height | 5.21mm | |
| Length | 21.1mm | |
| Series | TrenchStop | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 60A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 187W | ||
Package Type PG-TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Pb-Free, RoHS, JEDEC | ||
Width 16.13mm | ||
Height 5.21mm | ||
Length 21.1mm | ||
Series TrenchStop | ||
Automotive Standard No | ||
Related links
- Infineon IGBT 3-Pin PG-TO-247, Through Hole
- Infineon IGBT 3-Pin PG-TO263-3, Through Hole
- Infineon IGB30N60H3ATMA1 IGBT 3-Pin PG-TO263-3, Through Hole
- Infineon IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IGP30N60H3XKSA1 IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon AIKW30N60CTXKSA1 60 A 600 V Through Hole
- Bourns IGBT 3-Pin TO-247
- Bourns BIDW30N60T IGBT 3-Pin TO-247
