Infineon IGP30N60H3XKSA1 IGBT, 60 A 600 V, 3-Pin PG-TO220-3, Through Hole
- RS Stock No.:
- 273-7428
- Mfr. Part No.:
- IGP30N60H3XKSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 273-7428
- Mfr. Part No.:
- IGP30N60H3XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 60A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 187W | |
| Package Type | PG-TO220-3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.36mm | |
| Standards/Approvals | RoHS | |
| Series | TrenchStop | |
| Length | 15.95mm | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 60A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 187W | ||
Package Type PG-TO220-3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Maximum Operating Temperature 175°C | ||
Width 10.36mm | ||
Standards/Approvals RoHS | ||
Series TrenchStop | ||
Length 15.95mm | ||
Height 4.57mm | ||
Automotive Standard No | ||
The Infineon IGBT is a high speed IGBT in Trench and Field stop technology. This IGBT has 175 degree Celsius maximum junction temperature and qualified according to JEDEC for target applications. This IGBT is recommended for uninterruptible power supplies, welding converters and converters with high switching frequency applications.
Low EMI
Low VCEsat
RoHS compliant
Pb free lead plating
Very low turn off energy
Halogen free mould compound
Related links
- Infineon IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IGP20N60H3XKSA1 IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IKA06N60TXKSA1 IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IKP20N60H3XKSA1 IGBT 3-Pin PG-TO220-3, Through Hole
