Infineon IKP20N60H3XKSA1 IGBT, 20 A 600 V, 3-Pin PG-TO220-3, Through Hole
- RS Stock No.:
- 273-7453
- Mfr. Part No.:
- IKP20N60H3XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $4.15
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.30
(exc. GST)
$10.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $4.65 | $9.30 | - |
| 10 - 18 | $4.235 | $8.47 | $4.15 |
| 20 - 98 | $4.165 | $8.33 | $9.70 |
| 100 - 248 | $3.895 | $7.79 | $75.50 |
| 250 + | $3.59 | $7.18 | $265.00 |
*price indicative
- RS Stock No.:
- 273-7453
- Mfr. Part No.:
- IKP20N60H3XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 20A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 170W | |
| Package Type | PG-TO220-3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.95mm | |
| Height | 4.57mm | |
| Series | Highspeed switching third generation | |
| Standards/Approvals | RoHS, JEDEC | |
| Width | 10.36mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 20A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 170W | ||
Package Type PG-TO220-3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Length 15.95mm | ||
Height 4.57mm | ||
Series Highspeed switching third generation | ||
Standards/Approvals RoHS, JEDEC | ||
Width 10.36mm | ||
Automotive Standard No | ||
Related links
- Infineon IKP20N60H3XKSA1 IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IGP20N60H3XKSA1 IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IKA06N60TXKSA1 IGBT 3-Pin PG-TO220-3, Through Hole
