Infineon IKZA75N65SS5XKSA1 Hybrid Discrete Diode, 75 A 650 V, 4-Pin PG-TO247-4-3, Through Hole
- RS Stock No.:
- 273-2993
- Mfr. Part No.:
- IKZA75N65SS5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$407.61
(exc. GST)
$448.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $13.587 | $407.61 |
| 60 + | $12.542 | $376.26 |
*price indicative
- RS Stock No.:
- 273-2993
- Mfr. Part No.:
- IKZA75N65SS5XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 75A | |
| Product Type | Hybrid Discrete Diode | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 395W | |
| Package Type | PG-TO247-4-3 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 15.7mm | |
| Height | 4.9mm | |
| Length | 20.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 75A | ||
Product Type Hybrid Discrete Diode | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 395W | ||
Package Type PG-TO247-4-3 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 15.7mm | ||
Height 4.9mm | ||
Length 20.9mm | ||
Automotive Standard No | ||
The Infineon IGBT discrete with silicon carbide schottky diode has ultra low switching losses due to the combination of TRENCHSTOP 5 and CoolSiC diode technology as well as the kelvin emitter package.
Highest efficiency
Reduced cooling effort
Increased power density
Related links
- Infineon IKZA75N65SS5XKSA1 Hybrid Discrete Diode 4-Pin PG-TO247-4-3, Through Hole
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 4-Pin PG-TO247-4 IMZA65R015M2HXKSA1
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 4-Pin PG-TO247-4 IMZA65R020M2HXKSA1
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 4-Pin PG-TO247-4 IMZA65R040M2HXKSA1
- Infineon IMZA65 Type N-Channel MOSFET 650 V Enhancement, 4-Pin PG-TO247-4 IMZA65R060M2HXKSA1
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 4-Pin PG-TO247-4 IMZA65R050M2HXKSA1
- Infineon IMZA65 Type N-Channel MOSFET 650 V Enhancement, 4-Pin PG-TO247-4 IMZA65R010M2HXKSA1
- Infineon IMZA65 Type N-Channel MOSFET 650 V Enhancement, 4-Pin PG-TO247-4 IMZA65R033M2HXKSA1
