Infineon IKB06N60TATMA1, N-Channel IGBT, 12 A 600 V, 3-Pin TO-263, Through Hole
- RS Stock No.:
- 273-2968
- Mfr. Part No.:
- IKB06N60TATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 273-2968
- Mfr. Part No.:
- IKB06N60TATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 12A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 88W | |
| Package Type | TO-263 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.05V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Length | 9.45mm | |
| Standards/Approvals | Pb-free lead plating, J-STD-020, RoHS, JEDEC, JESD-022 | |
| Width | 10.31mm | |
| Series | TrenchStop | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 12A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 88W | ||
Package Type TO-263 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.05V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Length 9.45mm | ||
Standards/Approvals Pb-free lead plating, J-STD-020, RoHS, JEDEC, JESD-022 | ||
Width 10.31mm | ||
Series TrenchStop | ||
Height 4.57mm | ||
Automotive Standard No | ||
The Infineon IGBT3 compacted with full-rated free-wheeling diode in a TO263 D2Pak package, leads to significant improvement of static as well as dynamic performance of the device, due to combination of trench-cell and fieldstop concept. The combination of
High ruggedness and temperature stable behaviour
Very tight parameter distribution
High device reliability
