Infineon, Type N-Channel IGBT, 81 A 1200 V TO-247

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-5062
Mfr. Part No.:
AUIRG4PH50S
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

81A

Maximum Collector Emitter Voltage Vceo

1200V

Package Type

TO-247

Channel Type

Type N

Maximum Gate Emitter Voltage VGEO

±30 V

Minimum Operating Temperature

-55°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.47V

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q101-005 Qualification Level Automotive (per AEC-Q101)

Series

Generation 4

Automotive Standard

No

The Infineon generation 4 IGBT optimized for minimum saturation voltage and low operating frequencies. It provides tighter parameter distribution and higher efficiency.

Generation 4 IGBT offer highest efficiency available

Optimized for minimum saturation voltage and low operating frequencies

Related links