Infineon IHW30N110R5XKSA1 IGBT, 30 A 1.1 kV, 3-Pin TO-247

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $6.10

View bulk pricing options

Subtotal (1 unit)*

$6.12

(exc. GST)

$6.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$6.12-
10 - 39$5.51$6.10
40 - 79$4.95$46.80
80 - 119$4.47$132.00
120 +$4.01$253.20

*price indicative

Packaging Options:
RS Stock No.:
260-1052
Mfr. Part No.:
IHW30N110R5XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

30A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1.1kV

Maximum Power Dissipation Pd

330W

Package Type

TO-247

Pin Count

3

Switching Speed

60kHz

Maximum Collector Emitter Saturation Voltage VceSAT

1.9V

Maximum Gate Emitter Voltage VGEO

25 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

41.42mm

Length

16.13mm

Width

21.1mm

Standards/Approvals

RoHS Compliant

Automotive Standard

No

The Infineon IGBTs is a package with monolithically integrated diode is designed to fulfil demanding requirements of induction heating applications using single-ended resonant topology. It consist of a best product performances and high compatibility.

Lowest power dissipation

Better thermal management for higher reliability

Optimized for switching frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy