Infineon IKW75N60H3FKSA1 IGBT, 80 A PG-TO-247, Surface
- RS Stock No.:
- 258-1020
- Mfr. Part No.:
- IKW75N60H3FKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$11.70
(exc. GST)
$12.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 221 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $11.70 |
| 2 - 4 | $10.57 |
| 5 - 9 | $10.09 |
| 10 - 14 | $8.75 |
| 15 + | $8.35 |
*price indicative
- RS Stock No.:
- 258-1020
- Mfr. Part No.:
- IKW75N60H3FKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 80A | |
| Product Type | IGBT | |
| Maximum Power Dissipation Pd | 428W | |
| Package Type | PG-TO-247 | |
| Mount Type | Surface | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | IKW75 | |
| Length | 16.13mm | |
| Height | 5.21mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 80A | ||
Product Type IGBT | ||
Maximum Power Dissipation Pd 428W | ||
Package Type PG-TO-247 | ||
Mount Type Surface | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series IKW75 | ||
Length 16.13mm | ||
Height 5.21mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon high speed 600 V, 75 A hard-switching TRENCHSTOP IGBT3 co-packed with free-wheeling diode in a TO-247 package provides the best compromise between switching and conduction losses. The key feature of this family is a MOSFET-like turn-off switching behaviour, leading to low turn off losses.
Low switching and conduction losses
Very good EMI behaviour
Can be used with a small gate resistor for reduced delay time and voltage overshoot
Related links
- Infineon IKW75N60H3FKSA1 IGBT PG-TO247-3
- Infineon IKFW50N60DH3EXKSA1 IGBT PG-TO247-3-AI
- Infineon IGW40N65H5FKSA1 IGBT PG-TO247-3
- Infineon IKW30N65ET7XKSA1 IGBT 650 V PG-TO247-3
- Infineon IKW50N65ET7XKSA1 IGBT 650 V PG-TO247-3
- Infineon IKQ50N120CT2XKSA1 Single IGBT, 100 A 1200 V PG-TO247-3-46
- Infineon IHW50N65R5XKSA1 IGBT 3-Pin PG-TO247-3
- Infineon IKW75N65EH5XKSA1 IGBT 3-Pin PG-TO247-3
