Infineon FS100R07N2E4BPSA1 3 Phase IGBT, 100 A 650 V AG-ECONO2B-411, Chassis
- RS Stock No.:
- 258-0886
- Mfr. Part No.:
- FS100R07N2E4BPSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 10%
View bulk pricing optionsSubtotal (1 tray of 15 units)*
$1,323.00
(exc. GST)
$1,455.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 15 - 15 | $88.20 | $1,323.00 | - |
| 30 - 30 | $79.379 | $1,190.69 | 10% |
| 45 + | $71.442 | $1,071.63 | 19% |
*price indicative
- RS Stock No.:
- 258-0886
- Mfr. Part No.:
- FS100R07N2E4BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 100A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 335W | |
| Package Type | AG-ECONO2B-411 | |
| Configuration | 3 Phase | |
| Mount Type | Chassis | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.95V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL Approved (E83335) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 100A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 335W | ||
Package Type AG-ECONO2B-411 | ||
Configuration 3 Phase | ||
Mount Type Chassis | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.95V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL Approved (E83335) | ||
Automotive Standard No | ||
The Infineon EconoPACK 2 650 V, 100 A six-pack IGBT module with low sat and fast TRENCHSTOP IGBT4, emitter controlled 4 diode and NTC. Also available as variation with PressFIT mounting technology.
High short circuit capability
Self limiting short circuit current
Related links
- Infineon FS100R07N2E4BPSA1 3 Phase IGBT Chassis
- Infineon 3 Phase IGBT Chassis
- Infineon 3 Phase IGBT Module Chassis
- Infineon FS75R12KT4B15BPSA1 3 Phase IGBT Module Chassis
- Infineon FP50R12KT4BPSA1 3 Phase IGBT Chassis
- Infineon FS50R12KT4B15BPSA1 3 Phase IGBT Chassis
- Infineon FP50R12KT4B11BPSA1 3 Phase IGBT Chassis
- Infineon 3 Phase IGBT Chassis
