Infineon FS35R12W1T7BOMA1 3 Phase IGBT, 35 A 1.2 kV AG-EASY1B-711, Chassis

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$50.91

(exc. GST)

$56.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$50.91
2 - 4$47.50
5 - 9$45.52
10 - 14$43.29
15 +$40.83

*price indicative

Packaging Options:
RS Stock No.:
258-0892
Mfr. Part No.:
FS35R12W1T7BOMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

35A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1.2kV

Package Type

AG-EASY1B-711

Configuration

3 Phase

Mount Type

Chassis

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Length

33.8mm

Height

12mm

Automotive Standard

No

The Infineon EasyPACK 1B 1200 V, 35 A six-pack IGBT module with TRENCHSTOP IGBT7, emitter controlled 7 diode and NTC. Also available with PressFIT contact technology.

High power density

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy