Infineon FS35R12W1T7B11BOMA1 IGBT, 35 A 1.2 kV AG-EASY1B-711
- RS Stock No.:
- 258-0888
- Mfr. Part No.:
- FS35R12W1T7B11BOMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 24 units)*
$834.24
(exc. GST)
$917.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 24 - 24 | $34.76 | $834.24 |
| 48 - 48 | $31.284 | $750.82 |
| 72 + | $28.155 | $675.72 |
*price indicative
- RS Stock No.:
- 258-0888
- Mfr. Part No.:
- FS35R12W1T7B11BOMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 35A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | AG-EASY1B-711 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.82V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 35A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type AG-EASY1B-711 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.82V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon EasyPACK 1B 1200 V, 35 A six-pack IGBT module with TRENCHSTOP IGBT7, emitter controlled 7 diode, NTC and PressFIT contact technology.
Low VCEsat
High power density
Compact design
Related links
- Infineon FS35R12W1T7B11BOMA1 IGBT, 35 A 1200 V AG-EASY1B-711
- Infineon 3 Phase IGBT Chassis
- Infineon FS35R12W1T7BOMA1 3 Phase IGBT Chassis
- Infineon 3 Phase IGBT Chassis
- Infineon FP15R12W1T7BOMA1 3 Phase IGBT Chassis
- Infineon 3 Phase IGBT Chassis
- Infineon FP35R12KT4B11BPSA1 3 Phase IGBT Chassis
- Infineon 3 Phase IGBT Chassis
