Infineon FP50R12N2T7BPSA2 IGBT, 50 A 1200 V AG-ECONO2B-711
- RS Stock No.:
- 258-0885
- Mfr. Part No.:
- FP50R12N2T7BPSA2
- Brand:
- Infineon
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$197.36
(exc. GST)
$217.10
(inc. GST)
Units | Per unit |
---|---|
1 - 1 | $197.36 |
2 - 3 | $193.41 |
4 - 5 | $189.55 |
6 - 7 | $185.75 |
8 + | $182.04 |
- RS Stock No.:
- 258-0885
- Mfr. Part No.:
- FP50R12N2T7BPSA2
- Brand:
- Infineon
Related links
- Infineon FP50R12N2T7BPSA2 IGBT, 50 A 1200 V AG-ECONO2B-711
- Infineon FP35R12KT4B11BPSA1 IGBT AG-ECONO2B-711
- Infineon FS50R12KT4B15BPSA1 IGBT, 50 A 1200 V AG-ECONO2B-411
- Infineon FP50R12KT4B11BPSA1 IGBT, 50 A 1200 V AG-ECONO2B-411
- Infineon FP50R12KT4BPSA1 IGBT, 50 A 1200 V AG-ECONO2B-411
- Infineon FS75R12KE3BPSA1 IGBT 1200 V AG-ECONO2B-311
- Infineon FS50R12KE3BPSA1 IGBT 1200 V AG-ECONO2B-311
- Infineon FS75R12KT3BPSA1 IGBT 1200 V AG-ECONO2B-311