Infineon FP50R12N2T7BPSA2 IGBT, 50 A 1200 V AG-ECONO2B-711
- RS Stock No.:
- 258-0884
- Mfr. Part No.:
- FP50R12N2T7BPSA2
- Brand:
- Infineon
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 15)
$181.923
(exc. GST)
$200.115
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
15 - 15 | $181.923 | $2,728.845 |
30 - 30 | $163.731 | $2,455.965 |
45 + | $147.358 | $2,210.37 |
*price indicative
- RS Stock No.:
- 258-0884
- Mfr. Part No.:
- FP50R12N2T7BPSA2
- Brand:
- Infineon
Related links
- Infineon FP50R12N2T7BPSA2 IGBT, 50 A 1200 V AG-ECONO2B-711
- Infineon FP35R12KT4B11BPSA1 IGBT AG-ECONO2B-711
- Infineon FS50R12KT4B15BPSA1 IGBT, 50 A 1200 V AG-ECONO2B-411
- Infineon FP50R12KT4B11BPSA1 IGBT, 50 A 1200 V AG-ECONO2B-411
- Infineon FP50R12KT4BPSA1 IGBT, 50 A 1200 V AG-ECONO2B-411
- Infineon FS75R12KE3BPSA1 IGBT 1200 V AG-ECONO2B-311
- Infineon FS50R12KE3BPSA1 IGBT 1200 V AG-ECONO2B-311
- Infineon FS75R12KT3BPSA1 IGBT 1200 V AG-ECONO2B-311