Infineon FP50R06KE3BPSA1 3 Phase IGBT, 60 A 600 V AG-ECONO2C-311, Chassis
- RS Stock No.:
- 258-0879
- Mfr. Part No.:
- FP50R06KE3BPSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$118.69
(exc. GST)
$130.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $118.69 |
| 2 - 3 | $116.53 |
| 4 - 5 | $114.21 |
| 6 - 7 | $111.92 |
| 8 + | $109.68 |
*price indicative
- RS Stock No.:
- 258-0879
- Mfr. Part No.:
- FP50R06KE3BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 60A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 190W | |
| Package Type | AG-ECONO2C-311 | |
| Configuration | 3 Phase | |
| Mount Type | Chassis | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 150°C | |
| Length | 107.5mm | |
| Height | 17mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 60A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 190W | ||
Package Type AG-ECONO2C-311 | ||
Configuration 3 Phase | ||
Mount Type Chassis | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 150°C | ||
Length 107.5mm | ||
Height 17mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon EconoPIM 2 600 V, 50 A three-phase IGBT module with Trench/Field stop IGBT3, Emitter Controlled 3 diode and NTC.
Low stray inductance module design
High reliability and power density
