Infineon FP40R12KE3BPSA1 3 Phase IGBT Module, 40 A 1.2 kV AG-ECONO2C-311, Chassis
- RS Stock No.:
- 258-0874
- Mfr. Part No.:
- FP40R12KE3BPSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 258-0874
- Mfr. Part No.:
- FP40R12KE3BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 40A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 210W | |
| Package Type | AG-ECONO2C-311 | |
| Configuration | 3 Phase | |
| Mount Type | Chassis | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.80V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 125°C | |
| Height | 17mm | |
| Length | 107.5mm | |
| Standards/Approvals | RoHS | |
| Width | 45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 40A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 210W | ||
Package Type AG-ECONO2C-311 | ||
Configuration 3 Phase | ||
Mount Type Chassis | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.80V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 125°C | ||
Height 17mm | ||
Length 107.5mm | ||
Standards/Approvals RoHS | ||
Width 45mm | ||
Automotive Standard No | ||
Infineon IGBT Module, 40A Maximum Continuous Collector Current, 1.80V Maximum Collector-Emitter Saturation Voltage - FP40R12KE3BPSA1
This IGBT module is a semiconductor switching device designed for power switching applications where controlled high-current flow is required. It delivers sustained collector current capability suitable for continuous operation and is supplied in a Compact rectangular package intended for integration into power assemblies. The unit is produced to meet RoHS environmental requirements and is not specified as meeting automotive standards.
Features and Benefits:
• 40A continuous current provides steady high-current operation
• 1.80V VCE(sat) reduces conduction power loss during switching
• RoHS conformance minimises restricted substances in assemblies
• AG-ECONO2C-311 package aids straightforward module mounting
• Low-profile 17mm height supports space-constrained assemblies
• 1.80V VCE(sat) reduces conduction power loss during switching
• RoHS conformance minimises restricted substances in assemblies
• AG-ECONO2C-311 package aids straightforward module mounting
• Low-profile 17mm height supports space-constrained assemblies
Applications
• Suitable for industrial motor-drive inverter stages
• Used with power converters requiring sustained current delivery
• Ideal for static power switching in manufacturing equipment
• Can be used for laboratory power‑electronics test rigs
• Suitable for Compact power modules in control cabinets
• Used with power converters requiring sustained current delivery
• Ideal for static power switching in manufacturing equipment
• Can be used for laboratory power‑electronics test rigs
• Suitable for Compact power modules in control cabinets
What maximum continuous current can it handle?
It is rated for a maximum continuous collector current of 40A.
What is the typical saturation voltage during conduction?
The device specifies a maximum collector-emitter saturation voltage of 1.80V under rated conditions.
How does the form factor support installation?
The package type facilitates mounting in Compact assemblies and the module has a length of 107.5mm to aid alignment in panel layouts.
Is this suitable for automotive applications?
The product is not specified to meet automotive standards and should not be assumed to be automotive‑grade.
What environmental compliance does it hold?
It is manufactured in compliance with RoHS requirements.
- RS Stock No. 2580875
- Mfr. Part No. FP40R12KE3BPSA1
Each
$131.99
- RS Stock No. 2580875P
- Mfr. Part No. FP40R12KE3BPSA1
Each (Supplied in a Tray)
$131.99
- RS Stock No. 2580861
- Mfr. Part No. FP25R12KT3BPSA1
Each
$116.96
- RS Stock No. 2580861P
- Mfr. Part No. FP25R12KT3BPSA1
Each (Supplied in a Tray)
$116.96










