Infineon FP150R12N3T7PB11BPSA1 IGBT 1200 V
- RS Stock No.:
- 253-9828
- Mfr. Part No.:
- FP150R12N3T7PB11BPSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$327.45
(exc. GST)
$360.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $327.45 |
| 2 - 2 | $320.90 |
| 3 - 3 | $314.48 |
| 4 - 4 | $308.18 |
| 5 + | $302.02 |
*price indicative
- RS Stock No.:
- 253-9828
- Mfr. Part No.:
- FP150R12N3T7PB11BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 20mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.85V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Length | 122mm | |
| Height | 17mm | |
| Series | FP150R12N3T7PB11B | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 20mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.85V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Length 122mm | ||
Height 17mm | ||
Series FP150R12N3T7PB11B | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon FP15 series is a EconoPIM 3 module with IGBT and emitter controlled diode and PressFIT or NTC or TIM.
Overload operation up to 175°C
Low VCEsat
Integrated NTC temperature sensor
PressFIT contact technology
Copper base plate
Pre-applied thermal interface material
