STMicroelectronics STGYA50M120DF3 IGBT, 50 A 1.2 kV, 3-Pin, Through Hole
- RS Stock No.:
- 248-4896
- Mfr. Part No.:
- STGYA50M120DF3
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$10.99
(exc. GST)
$12.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $10.99 | - |
| 2 - 4 | $9.90 | 9% |
| 5 - 9 | $8.92 | 18% |
| 10 - 14 | $8.02 | 27% |
| 15 + | $7.22 | 34% |
*price indicative
- RS Stock No.:
- 248-4896
- Mfr. Part No.:
- STGYA50M120DF3
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 50A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 535W | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.7V | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.9mm | |
| Height | 5.1mm | |
| Width | 21.1mm | |
| Standards/Approvals | RoHS | |
| Series | STGYA50M120DF3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 50A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 535W | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.7V | ||
Maximum Operating Temperature 175°C | ||
Length 15.9mm | ||
Height 5.1mm | ||
Width 21.1mm | ||
Standards/Approvals RoHS | ||
Series STGYA50M120DF3 | ||
Automotive Standard No | ||
The STMicroelectronics product is an IGBT developed using an advanced proprietary trench gate field stop structure. The device is part of the M series IGBTs, which represent an optimal balance between inverter system performance and efficiency where the low loss and the short circuit functionality is essential. Furthermore, the positive VCEsat temperature coefficient and the tight parameter distribution result in safer paralleling operation.
Maximum junction temperature of 175 degree C
10 μs of short circuit withstand time
Low VCEsat
Tight parameter distribution
Positive VCEsat temperature coefficient
Low thermal resistance
Soft and fast recovery antiparallel diode
Related links
- STMicroelectronics IGBT 3-Pin, Through Hole
- STMicroelectronics STGW25S120DF3 IGBT 3-Pin TO-247, Through Hole
- Infineon IKQ50N120CH3XKSA1 IGBT 3-Pin TO-247
- Infineon IGBT 3-Pin TO-247
- Infineon IKW25T120FKSA1 IGBT 3-Pin TO-247, Through Hole
- Infineon IKQ50N120CT2XKSA1 IGBT 3-Pin TO-247
- IXYS IXYH50N120C3D1 50 A 1200 V Through Hole
- IXYS IXYH50N120C3 50 A 1200 V Through Hole
