IXYS IXYH50N120C3D1, N-Channel high Speed IGBT, 50 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 808-0281
- Distrelec Article No.:
- 302-53-449
- Mfr. Part No.:
- IXYH50N120C3D1
- Brand:
- IXYS
This image is representative of the product range
Add 8 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$16.99
(exc. GST)
$18.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 July 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $16.99 | - |
| 8 - 14 | $16.98 | - |
| 15 + | $16.31 | 4% |
*price indicative
- RS Stock No.:
- 808-0281
- Distrelec Article No.:
- 302-53-449
- Mfr. Part No.:
- IXYH50N120C3D1
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current Ic | 50A | |
| Product Type | high Speed IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 625W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 50kHz | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | GenX3TM | |
| Standards/Approvals | International Standard Package | |
| Width | 16.26mm | |
| Length | 20.32mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current Ic 50A | ||
Product Type high Speed IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 625W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 50kHz | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series GenX3TM | ||
Standards/Approvals International Standard Package | ||
Width 16.26mm | ||
Length 20.32mm | ||
Automotive Standard No | ||
