Infineon FF300R12KT4HOSA1 IGBT Module, 450 A 1200 V
- RS Stock No.:
- 244-5825
- Mfr. Part No.:
- FF300R12KT4HOSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$176.52
(exc. GST)
$194.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $176.52 |
| 2 - 2 | $172.99 |
| 3 - 3 | $169.52 |
| 4 - 4 | $166.13 |
| 5 + | $162.81 |
*price indicative
- RS Stock No.:
- 244-5825
- Mfr. Part No.:
- FF300R12KT4HOSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 450A | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 1600W | |
| Number of Transistors | 2 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Series | FF | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 450A | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 1600W | ||
Number of Transistors 2 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Series FF | ||
Automotive Standard No | ||
The infineon IGBT module the maximum rated collector emitter voltage is 1200 V and toatal power dissipation is 1600 W, maximum gate threshold voltage is 6.4 V.
Internal isolation basic insulation (class 1, IEC 61140)
Gate-emitter peak voltage + /- 20 V
Collector-emitter saturation voltage 2.15 V
Gate-emitter leakage current 400 nA
Related links
- Infineon FF300R12KT4HOSA1 IGBT Module, 450 A 1200 V
- Infineon IFF450B12ME4PB11BPSA1 Dual IGBT Module, 450 A 1200 V ECONOD
- Infineon FF300R12ME4B11BPSA1 Series IGBT Module 11-Pin ECONOD, PCB Mount
- Infineon FF450R12ME4EB11BPSA1 Common Emitter IGBT Module 13-Pin ECONODUAL
- Infineon FF450R12ME7B11BPSA1 Dual IGBT Module Chassis Mount
- Starpower GD450HFY120C6S Dual IGBT Module 11-Pin Module
- Infineon FF450R12ME7BPSA1 450 A 1200 V AG-ECONOD, Through Hole
- Infineon FF450R12KE7HPSA1 Single Collector Single Gate IGBT 3-Pin AG-62MMHB, Through
