Infineon FF300R12KT4HOSA1 IGBT Module, 450 A 1200 V
- RS Stock No.:
- 244-5822
- Mfr. Part No.:
- FF300R12KT4HOSA1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 tray of 10 units)*
$1,732.00
(exc. GST)
$1,905.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 - 10 | $173.20 | $1,732.00 |
| 20 - 20 | $169.738 | $1,697.38 |
| 30 + | $166.343 | $1,663.43 |
*price indicative
- RS Stock No.:
- 244-5822
- Mfr. Part No.:
- FF300R12KT4HOSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 450 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation | 1.6 kW | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 450 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Number of Transistors 2 | ||
Maximum Power Dissipation 1.6 kW | ||
The infineon IGBT module the maximum rated collector emitter voltage is 1200 V and toatal power dissipation is 1600 W, maximum gate threshold voltage is 6.4 V.
Internal isolation basic insulation (class 1, IEC 61140)
Gate-emitter peak voltage + /- 20 V
Collector-emitter saturation voltage 2.15 V
Gate-emitter leakage current 400 nA
Gate-emitter peak voltage + /- 20 V
Collector-emitter saturation voltage 2.15 V
Gate-emitter leakage current 400 nA
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Infineon FF300R12KT4HOSA1 IGBT Module, 450 A 1200 V
- Infineon IFF450B12ME4PB11BPSA1 Dual IGBT Module, 450 A 1200 V ECONOD
- Infineon FF450R12ME4EB11BPSA1 Common Emitter IGBT Module 13-Pin ECONODUAL
- Infineon FF300R12ME4B11BPSA1 Series IGBT Module 11-Pin ECONOD, PCB Mount
- Infineon FF450R12ME7B11BPSA1 Dual IGBT Module Chassis Mount
- Infineon FF450R12ME7BPSA1 450 A 1200 V AG-ECONOD, Through Hole
- Infineon FF450R12KE7HPSA1 Single Collector Single Gate IGBT 3-Pin AG-62MMHB, Through
- Infineon FF450R12KE4EHOSA1 Common Emitter IGBT 7-Pin CTI, Panel Mount
