Infineon FP15R12W1T4BOMA1 IGBT Module 1.2 kV
- RS Stock No.:
- 244-5385
- Mfr. Part No.:
- FP15R12W1T4BOMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 48 more to save 1%
View bulk pricing optionsSubtotal (1 tray of 24 units)*
$961.32
(exc. GST)
$1,057.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 24 - 24 | $40.055 | $961.32 | - |
| 48 - 48 | $39.254 | $942.10 | 1% |
| 72 + | $38.47 | $923.28 | 3% |
*price indicative
- RS Stock No.:
- 244-5385
- Mfr. Part No.:
- FP15R12W1T4BOMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 130W | |
| Number of Transistors | 7 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.25V | |
| Maximum Operating Temperature | 150°C | |
| Series | FP15R12W1T4B | |
| Width | 33.8mm | |
| Standards/Approvals | RoHS | |
| Height | 12mm | |
| Length | 62.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 130W | ||
Number of Transistors 7 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.25V | ||
Maximum Operating Temperature 150°C | ||
Series FP15R12W1T4B | ||
Width 33.8mm | ||
Standards/Approvals RoHS | ||
Height 12mm | ||
Length 62.8mm | ||
Automotive Standard No | ||
Infineon FP15R12W1T4B Series IGBT Module, 1200V Collector-Emitter Voltage, 130W Power Dissipation - FP15R12W1T4BOMA1
This IGBT module is a power semiconductor assembly designed to switch and control high-voltage DC loads in industrial power electronics. It delivers controlled switching capability for demanding thermal and electrical environments, operating across a wide temperature span and conforming to RoHS requirements.
Features and Benefits:
• Vceo rating of 1200 V affords high-voltage switching capability
• Power dissipation up to 130 W enables sustained thermal load handling
• Gate-emitter withstand up to 20 V supports robust gate‑drive margins
• Collector-emitter saturation of 2.25 V reduces conduction losses
• Seven transistors provide multi-device switching within one package
• Power dissipation up to 130 W enables sustained thermal load handling
• Gate-emitter withstand up to 20 V supports robust gate‑drive margins
• Collector-emitter saturation of 2.25 V reduces conduction losses
• Seven transistors provide multi-device switching within one package
Applications
• Suitable for industrial motor-drive inverter stages
• Used with high-voltage DC-DC conversion systems
• Ideal for power-factor correction and soft-switching stages
• Can be used for switched-mode power supplies in utilities
• Used for medium-frequency traction and industrial converters
• Used with high-voltage DC-DC conversion systems
• Ideal for power-factor correction and soft-switching stages
• Can be used for switched-mode power supplies in utilities
• Used for medium-frequency traction and industrial converters
What ambient temperatures can it reliably operate within?
It maintains operation from −40 °C up to 150 °C.
How does the module address hazardous-substance restrictions?
It is manufactured to meet RoHS compliance for restricted materials.
What are the external mounting space considerations?
The package measures 33.8 x 62.8 x 12 mm for footprint and height planning.
How many semiconductor switches are integrated in the package?
The construction includes seven individual transistors.
What conduction performance can be expected under load?
Expect a maximum collector-emitter saturation voltage of 2.25 V during conduction.
Related links
- Infineon FP15R12W1T4BOMA1 IGBT Module 1200 V
- Infineon IGBT Module 1200 V
- Infineon FP25R12W2T4BOMA1 IGBT Module 1200 V
- Infineon FP25R12W2T4B11BOMA1 IGBT Module 1200 V
- Infineon F475R06W1E3BOMA1 IGBT Module 1200 V
- Infineon FP75R12KT4B11BOSA1 IGBT Module 1200 V
- Infineon FP100R12KT4BOSA1 IGBT Module 1200 V
- Infineon FP10R12W1T4BOMA1 IGBT Module 1200 V
