Infineon IKW50N65WR5XKSA1 IGBT, 80 A 650 V, 3-Pin PG-TO-247
- RS Stock No.:
- 244-2919
- Mfr. Part No.:
- IKW50N65WR5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.96
(exc. GST)
$6.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.96 |
| 10 - 39 | $5.82 |
| 40 - 79 | $5.64 |
| 80 - 119 | $5.47 |
| 120 + | $5.32 |
*price indicative
- RS Stock No.:
- 244-2919
- Mfr. Part No.:
- IKW50N65WR5XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 80A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 282W | |
| Package Type | PG-TO-247 | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Series | IKW | |
| Width | 16.13mm | |
| Standards/Approvals | RoHS | |
| Length | 41.42mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 80A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 282W | ||
Package Type PG-TO-247 | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Series IKW | ||
Width 16.13mm | ||
Standards/Approvals RoHS | ||
Length 41.42mm | ||
Automotive Standard No | ||
Infineon IKW Series IGBT, 650V Gate-Emitter Voltage, 80A Collector Current - IKW50N65WR5XKSA1
This IGBT is a power semiconductor device designed for high-voltage switching and control in demanding electronic systems. It combines significant current-handling capability with a high gate-emitter voltage rating to support robust switching duties across a wide thermal range in industrial environments.
Features and Benefits:
• 650V gate-emitter rating enables high-voltage switching capability
• 80A continuous collector current supports substantial load currents
• 282W power dissipation allows for sustained power handling
• 1.4V maximum VceSAT improves conduction efficiency under load
• RoHS conformity minimises hazardous substances in assemblies
• 80A continuous collector current supports substantial load currents
• 282W power dissipation allows for sustained power handling
• 1.4V maximum VceSAT improves conduction efficiency under load
• RoHS conformity minimises hazardous substances in assemblies
Applications
• Suitable for motor drive inverter stages
• Ideal for industrial power converters
• Used with switch-mode power supplies in heavy-duty systems
• Can be used for traction and large DC-DC conversion
• Ideal for industrial power converters
• Used with switch-mode power supplies in heavy-duty systems
• Can be used for traction and large DC-DC conversion
What package style does it use for mounting and thermal transfer?
It is supplied in a PG-TO-247 package to facilitate through-hole mounting and heatsinking.
What ambient temperature range can it operate within?
It is specified to function between -40°C and 175°C for broad thermal tolerance.
How many electrical connections are provided for circuit integration?
The device presents three pins for gate, collector and emitter interconnection.
Is it intended as an automotive-grade component?
The specification indicates it is not classified as an automotive-standard device.
Related links
- Infineon IKW50N65ET7XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IGBT 3-Pin PG-TO-247
- Infineon IGW50N60H3FKSA1 IGBT 3-Pin PG-TO-247, Through Hole
- Infineon IGBT Module 3-Pin PG-TO-247
- Infineon IGW50N65F5FKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IKW50N65H5FKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IKW50N65F5FKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IKW50N65RH5XKSA1 IGBT Module 3-Pin PG-TO-247
