Infineon IHW20N120R5XKSA1 IGBT Single Transistor IC, 20 A 1.2 kV, 3-Pin PG-TO-247

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$13.54

(exc. GST)

$14.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 23 November 2026
  • Plus 240 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$6.77$13.54-
10 - 38$6.61$13.222%
40 - 78$6.46$12.924%
80 - 118$6.31$12.626%
120 +$6.16$12.329%

*price indicative

Packaging Options:
RS Stock No.:
244-2914
Mfr. Part No.:
IHW20N120R5XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

20A

Product Type

IGBT Single Transistor IC

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

288W

Package Type

PG-TO-247

Pin Count

3

Maximum Gate Emitter Voltage VGEO

±20 %

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.55V

Maximum Operating Temperature

175°C

Series

Resonant Switching

Standards/Approvals

IEC61249-2-21, RoHS

Height

5.21mm

Length

42mm

Width

16.13mm

Automotive Standard

No

Infineon Resonant Switching Series IGBT Single Transistor IC, 1200V Max Collector Emitter Voltage, 20A Max Continuous Collector Current - IHW20N120R5XKSA1


This IGBT single-transistor IC is a high-voltage switching device designed for power conversion and control in demanding electrical systems. It operates across a wide temperature span and is intended for applications requiring elevated voltage handling and substantial continuous current capacity. The component is supplied in a PG-TO-247 package and complies with specified material and hazardous-substance standards.

Features and Benefits:


• 1200 V collector-emitter withstand enables high-voltage switching
• 20 A continuous collector current supports sustained power delivery
• 1.55 V Vce(sat) reduces conduction losses during on-state operation
• 288 W maximum power dissipation allows heavy-load thermal margin
• ±20 V gate-emitter rating permits standard gate-drive amplitudes
• Operates from −40 °C to 175 °C for extended temperature resilience

Applications


• Suitable for resonant switching topologies in power converters
• Used for 1200 V 20 A IGBT transistor roles in industrial inverters
• Ideal for high-power IGBT 288 W modules in motor drives
• Can be used for PG-TO-247 IGBT module replacements in assemblies
• Appropriate for high-temperature IGBT −40 to 175 °C environments

What packaging is provided for straightforward board or heatsink mounting?


It is supplied in a PG-TO-247 package suitable for standard through-hole mounting and conventional heatsinking.

Which material and hazardous-substance standards does it meet?


The device is RoHS-compliant and meets IEC 61249-2-21 material specifications.

What electrical limit defines gate-drive safety?


The gate-emitter voltage is limited to ±20 V to prevent gate oxide stress.

How should designers assess thermal capacity for sustained operation?


Use the 288 W maximum power dissipation rating to size heatsinks and cooling for continuous loads.

What temperature extremes can the device tolerate in operation?


It functions from a minimum of −40 °C up to a maximum of 175 °C for elevated-temperature applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy