Infineon IHW20N120R5XKSA1 IGBT Single Transistor IC, 20 A 1.2 kV, 3-Pin PG-TO-247
- RS Stock No.:
- 244-2913
- Mfr. Part No.:
- IHW20N120R5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 240 units)*
$625.68
(exc. GST)
$688.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 240 unit(s) shipping from 14 January 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 240 - 240 | $2.607 | $625.68 |
| 480 - 480 | $2.595 | $622.80 |
| 720 + | $2.584 | $620.16 |
*price indicative
- RS Stock No.:
- 244-2913
- Mfr. Part No.:
- IHW20N120R5XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Continuous Collector Current Ic | 20A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 288W | |
| Package Type | PG-TO-247 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 % | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.55V | |
| Maximum Operating Temperature | 175°C | |
| Series | Resonant Switching | |
| Standards/Approvals | IEC61249-2-21, RoHS | |
| Length | 42mm | |
| Height | 5.21mm | |
| Width | 16.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Single Transistor IC | ||
Maximum Continuous Collector Current Ic 20A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 288W | ||
Package Type PG-TO-247 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 % | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.55V | ||
Maximum Operating Temperature 175°C | ||
Series Resonant Switching | ||
Standards/Approvals IEC61249-2-21, RoHS | ||
Length 42mm | ||
Height 5.21mm | ||
Width 16.13mm | ||
Automotive Standard No | ||
Infineon Resonant Switching Series IGBT Single Transistor IC, 1200V Max Collector Emitter Voltage, 20A Max Continuous Collector Current - IHW20N120R5XKSA1
Features and Benefits:
• 20 A continuous collector current supports sustained power delivery
• 1.55 V Vce(sat) reduces conduction losses during on-state operation
• 288 W maximum power dissipation allows heavy-load thermal margin
• ±20 V gate-emitter rating permits standard gate-drive amplitudes
• Operates from −40 °C to 175 °C for extended temperature resilience
Applications
• Used for 1200 V 20 A IGBT transistor roles in industrial inverters
• Ideal for high-power IGBT 288 W modules in motor drives
• Can be used for PG-TO-247 IGBT module replacements in assemblies
• Appropriate for high-temperature IGBT −40 to 175 °C environments
What packaging is provided for straightforward board or heatsink mounting?
Which material and hazardous-substance standards does it meet?
What electrical limit defines gate-drive safety?
How should designers assess thermal capacity for sustained operation?
What temperature extremes can the device tolerate in operation?
Related links
- Infineon IHW20N120R5XKSA1 IGBT Single Transistor IC 3-Pin PG-TO-247
- Infineon IGBT Single Transistor IC 3-Pin PG-TO-247
- Infineon IKW75N65RH5XKSA1 IGBT Single Transistor IC 3-Pin PG-TO-247
- Infineon IGBT Single Transistor IC 3-Pin TO-247, Through Hole
- Infineon IGBT Single Transistor IC 3-Pin TO-247, Through Hole
- Infineon 60 A 600 V Through Hole
- Infineon IHW30N120R5XKSA1 60 A 1200 V Through Hole
- Infineon 60 A 1200 V Through Hole
