onsemi IGBT 600 V DIP-38, Surface
- RS Stock No.:
- 241-0741
- Mfr. Part No.:
- NFAQ0560R43T
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-0741
- Mfr. Part No.:
- NFAQ0560R43T
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Number of Transistors | 400 | |
| Maximum Power Dissipation Pd | 29W | |
| Package Type | DIP-38 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 10.3mm | |
| Length | 30.1mm | |
| Width | 18.7mm | |
| Series | NFAQ0560R43T | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Number of Transistors 400 | ||
Maximum Power Dissipation Pd 29W | ||
Package Type DIP-38 | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 10.3mm | ||
Length 30.1mm | ||
Width 18.7mm | ||
Series NFAQ0560R43T | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ON Semiconductor 600 V, 5 A Intelligent Power Module design to run Permanent Magnet Synchronous Motor, Brush Less DC and AC asynchronous motors. The power stage has a full range of protection functions including cross-conduction protection, external shutdown and under-voltage lockout functions. An internal comparator and reference connected to the over-current protection circuit allows the designer to set the over-current protection level.
Adjustable over-current protection level
Flexible module height for various PCB condition
NTC thermistor embedded
Good heat dissipation with DBC (low resistance)
Multi function integrated for compact design and cost optimization
Related links
- onsemi NFAQ0560R43T IGBT 600 V DIP-38, Surface
- onsemi NFAQ1060L36T 10 A 600 V Surface
- onsemi NFVA22512NP2T 50 A 1200 V Screw
- Infineon Smart Power Module, 15 A 600 V DIP
- Infineon IM323L6GXKMA1 Smart Power Module, 15 A 600 V DIP
- onsemi HGTG30N60B3 IGBT 3-Pin TO-247, Through Hole
- onsemi FSBF5CH60B IGBT Module 27-Pin SPM27 JA, Through Hole
- Bourns IGBT 600 V TO-252
