ROHM RGT20NL65GTL IGBT, 20 A, 3-Pin TO-263L
- RS Stock No.:
- 237-4379
- Mfr. Part No.:
- RGT20NL65GTL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-4379
- Mfr. Part No.:
- RGT20NL65GTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Continuous Collector Current Ic | 20A | |
| Product Type | IGBT | |
| Maximum Power Dissipation Pd | 106W | |
| Package Type | TO-263L | |
| Pin Count | 3 | |
| Switching Speed | 5μs | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Series | W: High speed fast SW | |
| Standards/Approvals | RoHS, Pb-free lead plating | |
| Width | 24 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Continuous Collector Current Ic 20A | ||
Product Type IGBT | ||
Maximum Power Dissipation Pd 106W | ||
Package Type TO-263L | ||
Pin Count 3 | ||
Switching Speed 5μs | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Operating Temperature 175°C | ||
Series W: High speed fast SW | ||
Standards/Approvals RoHS, Pb-free lead plating | ||
Width 24 mm | ||
Automotive Standard No | ||
The ROHM RGT20NL65 series field stop trench IGBT has LPDL package and suitable for general inverter, UPS, power conditioner, welder. It has collector emitter voltage of 650V and collector current of 10A.
Surface mount
Low Collector - Emitter Saturation Voltage
Low switching loss
Short Circuit Withstand Time 5μs
Pb - free Lead Plating
Related links
- ROHM RGT20NL65GTL IGBT 3-Pin TO-263L
- ROHM RGS60NL65HRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGW80NL65DHRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGS80NL65HRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGW80NL65HRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGW60NL65DHRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGW50NL65HRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGS60NL65DHRBTL IGBT 3-Pin TO-263L, Surface Mount
