ROHM RGW80NL65HRBTL IGBT, 40 A 650 V, 3-Pin TO-263L, Surface
- RS Stock No.:
- 264-657
- Mfr. Part No.:
- RGW80NL65HRBTL
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $16.50
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$16.52
(exc. GST)
$18.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $8.26 | $16.52 | - |
| 20 - 198 | $7.435 | $14.87 | $16.50 |
| 200 - 998 | $6.855 | $13.71 | $281.00 |
| 1000 - 1998 | $6.355 | $12.71 | $1,905.00 |
| 2000 + | $5.705 | $11.41 | $5,110.00 |
*price indicative
- RS Stock No.:
- 264-657
- Mfr. Part No.:
- RGW80NL65HRBTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 40A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 227W | |
| Package Type | TO-263L | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 24mm | |
| Series | RGW80NL65HRBTL | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 40A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 227W | ||
Package Type TO-263L | ||
Mount Type Surface | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 24mm | ||
Series RGW80NL65HRBTL | ||
Automotive Standard AEC-Q101 | ||
The ROHM High-speed, fast-switching IGBT designed for automotive applications. It features a low collector-emitter saturation voltage, low switching loss, and soft switching, making it suitable for on-board chargers, DC-DC converters, and industrial inverters.
AEC Q101 Qualified
Pb free Lead Plating
RoHS Compliant
Collector Emitter Voltage 650V
Continuous Collector Current 40A
Related links
- ROHM RGW80NL65DHRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGS60NL65HRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGS60NL65DHRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGS80NL65HRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGW60NL65DHRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGS30NL65DHRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGW50NL65HRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGS30NL65HRBTL IGBT 3-Pin TO-263L, Surface
