ROHM IGBT, 20 A, 3-Pin TO-263L

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
237-4378
Mfr. Part No.:
RGT20NL65GTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Continuous Collector Current Ic

20A

Product Type

IGBT

Maximum Power Dissipation Pd

106W

Package Type

TO-263L

Pin Count

3

Switching Speed

5μs

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Maximum Gate Emitter Voltage VGEO

±30 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Series

W: High speed fast SW

Standards/Approvals

RoHS, Pb-free lead plating

Width

24 mm

Automotive Standard

No

The ROHM RGT20NL65 series field stop trench IGBT has LPDL package and suitable for general inverter, UPS, power conditioner, welder. It has collector emitter voltage of 650V and collector current of 10A.

Surface mount

Low Collector - Emitter Saturation Voltage

Low switching loss

Short Circuit Withstand Time 5μs

Pb - free Lead Plating

Related links