Infineon IKW25N120CS7XKSA1, N-Channel IGBT, 25 A 1.2 kV, 3-Pin TO-247, Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$9.26

(exc. GST)

$10.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.26-
10 - 19$9.111%
20 - 29$8.943%
30 +$8.804%

*price indicative

Packaging Options:
RS Stock No.:
232-6728
Mfr. Part No.:
IKW25N120CS7XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

25A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1.2kV

Number of Transistors

1

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Gate Emitter Voltage VGEO

±20 V

Minimum Operating Temperature

-55°C

Maximum Collector Emitter Saturation Voltage VceSAT

2V

Maximum Operating Temperature

175°C

Series

TRENCHSTOPTM IGBT 7 technology

Standards/Approvals

JEDEC47/20/22

Length

21.5mm

Width

16.3mm

Height

5.3mm

Automotive Standard

No

Infineon TRENCHSTOPTM IGBT 7 technology Series IGBT, 1200V Collector-Emitter Voltage, 25A Collector Current - IKW25N120CS7XKSA1


This IGBT is a through-hole power transistor designed for high-voltage switching in industrial applications. It operates as an N-channel device in a TO-247 package and suits circuits requiring robust collector-emitter blocking and gate control. The component is specified for use across a wide ambient range and complies with recognised device mounting standards.

Features and Benefits:


• 1200 V collector-emitter rating for high-voltage switching capability
• 25 A continuous collector current enabling sustained load handling
• ±20 V gate-emitter tolerance for flexible gate-drive margins
• 2 V maximum Vce(sat) for reduced conduction losses at rated current
• Rated to 175 °C for operation in elevated-temperature environments

Applications


• Suitable for high-voltage power converters and inverters
• Ideal for switch-mode power supplies in industrial equipment
• Used with motor drives requiring sustained current handling
• Can be used for inductive-load switching in power systems

What package type does it use for mounting and thermal handling?


It is supplied in a TO-247 package intended for through-hole mounting to facilitate heat-sinking and board installation.

What operating temperature range can it handle during service?


It is specified to function between -55 °C and 175 °C across the rated limits.

How many transistor elements are contained within the device?


The device comprises a single transistor element in the encapsulation.

Which reliability or standards approvals are referenced for device testing?


It carries approvals aligned with JEDEC 47/20/22 testing standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy