Infineon FF300R12ME7B11BPSA1 Inverter, 300 A 1.2 kV, 11-Pin AG-ECONOD, Through Hole
- RS Stock No.:
- 232-3041
- Mfr. Part No.:
- FF300R12ME7B11BPSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 unit)*
$178.36
(exc. GST)
$196.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $178.36 |
| 10 - 99 | $174.79 |
| 100 - 249 | $171.29 |
| 250 - 499 | $167.86 |
| 500 + | $164.49 |
*price indicative
- RS Stock No.:
- 232-3041
- Mfr. Part No.:
- FF300R12ME7B11BPSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 300A | |
| Product Type | Inverter | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | AG-ECONOD | |
| Mount Type | Through Hole | |
| Pin Count | 11 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.75V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Width | 62.5mm | |
| Series | TRENCHSTOPTM IGBT7 | |
| Length | 152mm | |
| Standards/Approvals | 60068, 60749, IEC 60747 | |
| Height | 20.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 300A | ||
Product Type Inverter | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type AG-ECONOD | ||
Mount Type Through Hole | ||
Pin Count 11 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.75V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Width 62.5mm | ||
Series TRENCHSTOPTM IGBT7 | ||
Length 152mm | ||
Standards/Approvals 60068, 60749, IEC 60747 | ||
Height 20.5mm | ||
Automotive Standard No | ||
Related links
- Infineon Inverter 11-Pin AG-ECONOD, Through Hole
- Infineon FF450R12ME7BPSA1 450 A 1200 V Through Hole
- Infineon FF450R12ME7B11BPSA1 IGBT Module 11-Pin AG-ECONOD, Surface
- Infineon IGBT Module 11-Pin AG-ECONOD, Surface
- Infineon IGBT Module 11-Pin AG-ECONOD, Surface
- Infineon 900 A 1200 V Surface
- Infineon FF750R12ME7B11BPSA1 IGBT Module 11-Pin AG-ECONOD, Surface
- Infineon FF900R12ME7B11BOSA1 900 A 1200 V Surface
