Infineon FF400R07A01E3S6XKSA2, N-Channel IGBT Module, 400 A 700 V, 14-Pin MDIP, Through Hole
- RS Stock No.:
- 229-1784
- Mfr. Part No.:
- FF400R07A01E3S6XKSA2
- Brand:
- Infineon
Get a bulk buy discount
Add 5 more to save $47.05
View bulk pricing optionsSubtotal (1 unit)*
$244.04
(exc. GST)
$268.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $244.04 | - |
| 5 - 9 | $234.63 | $47.05 |
| 10 + | $231.63 | $124.10 |
*price indicative
- RS Stock No.:
- 229-1784
- Mfr. Part No.:
- FF400R07A01E3S6XKSA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 400A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 700V | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 1500W | |
| Package Type | MDIP | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Width | 42mm | |
| Height | 4.7mm | |
| Length | 42.5mm | |
| Series | FF400R07A01E3_S6 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 400A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 700V | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 1500W | ||
Package Type MDIP | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Width 42mm | ||
Height 4.7mm | ||
Length 42.5mm | ||
Series FF400R07A01E3_S6 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon IGBT Module, 400A Maximum Continuous Collector Current, 700V Maximum Collector Emitter Voltage - FF400R07A01E3S6XKSA2
This IGBT module is engineered for high performance in industrial applications, combining advanced Infineon technology with robust specifications. Designed in a compact form factor with dimensions of 42 x 42 x 4.7 mm, this device features a dual transistor configuration that allows for efficient power management. The module supports a maximum continuous collector current of 400A and a collector-emitter voltage of 700V, making it an ideal solution for demanding applications.
Features & Benefits
• Suitable for double-sided cooling, optimising thermal performance
• Designed with low stray inductance for improved efficiency
• Supports high power dissipation of up to 1500 W
• Surface mount configuration simplifies installation and space management
• Robust thermal management ensures reliable operation up to 175°C
Applications
• Utilised in hybrid and electric vehicle power systems
• Effective in renewable energy converters and inverters
• Suitable for high power industrial automation systems
• Ideal for electric traction in public transport
• Used in UPS and energy storage systems to improve reliability
What is the significance of the integrated current and temperature sensors?
The integrated sensors provide real-time monitoring of the IGBTs operational state, allowing for immediate adjustments to protect against potential thermal overloads and to optimise performance under varying load conditions.
How does the double-sided cooling design contribute to performance?
The double-sided cooling feature significantly enhances the thermal performance of the module by dissipating heat efficiently, which allows for higher power ratings and improved reliability in challenging environments.
What kind of applications benefit from using this IGBT module?
This module is particularly beneficial in applications that require high power management, such as inverters for renewable energy systems and electric vehicles, where efficiency and reliability are paramount.
Related links
- Infineon FF400R17KE4HOSA1 400 A 1700 V Through Hole
- Infineon 400 A 1.2 kV Surface
- Infineon 400 A 1700 V Through Hole
- Infineon FZ400R12KE3B1HOSA1 400 A 1.2 kV Surface
- Infineon FZ400R12KE3HOSA1 400 A 1.2 kV Surface
- Semikron Danfoss SKM400GB125D 400 A 1200 V Screw
- Infineon 700 A 1200 V AG-62MM-2, Clamp
- Infineon FZ600R12KS4HOSA1 700 A 1200 V AG-62MM-2, Clamp
