Infineon, Type N-Channel IGBT, 77 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 226-6102
- Mfr. Part No.:
- IKFW90N60EH3XKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$379.65
(exc. GST)
$417.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,080 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 120 | $12.655 | $379.65 |
| 150 + | $11.39 | $341.70 |
*price indicative
- RS Stock No.:
- 226-6102
- Mfr. Part No.:
- IKFW90N60EH3XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 77A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 178W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | Type N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 30 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Maximum Operating Temperature | 175°C | |
| Series | TrenchStop | |
| Standards/Approvals | JEDEC47/20/22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 77A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 178W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 30 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Maximum Operating Temperature 175°C | ||
Series TrenchStop | ||
Standards/Approvals JEDEC47/20/22 | ||
Automotive Standard No | ||
The Infineon IKFW90N60EH3 is Very soft, fast recovery anti-parallel diode and it used 100% isolated mounting surface and also has high speed switching. It has easy paralleling and no need to use isolation material and thermal grease.
Low VCE(sat)
Short circuit with standtime5μ sat 175°C
Positive temperature coefficient in VCE(sat)
Low EMI
