Infineon FF450R33T3E3BPSA1, N-Channel IGBT, 450 A 3.3 kV, 3-Pin XHP, Clamp
- RS Stock No.:
- 226-6055
- Mfr. Part No.:
- FF450R33T3E3BPSA1
- Brand:
- Infineon
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$1,840.63
(exc. GST)
$2,024.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,840.63 | - |
| 5 + | $1,656.55 | 10% |
*price indicative
- RS Stock No.:
- 226-6055
- Mfr. Part No.:
- FF450R33T3E3BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 450A | |
| Maximum Collector Emitter Voltage Vceo | 3.3kV | |
| Maximum Power Dissipation Pd | 1mW | |
| Package Type | XHP | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | XHP3 module | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 450A | ||
Maximum Collector Emitter Voltage Vceo 3.3kV | ||
Maximum Power Dissipation Pd 1mW | ||
Package Type XHP | ||
Mount Type Clamp | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series XHP3 module | ||
Automotive Standard No | ||
The Infineon FF450R33T3E3 dual IGBT module has high DC stability and high short-circuit capability with high reliability and long service life. It has low inductance and it reduced system cost.
Low VCEsat
Unbeatable robustness
Tvj op 150°C
VCEsat with positive temperature coefficient
Related links
- Infineon XHP Dual SiC Dual N-Channel MOSFET 3300 V Tray FF2600UXTR33T2M1BPSA1
- Infineon XHP Dual SiC Dual N-Channel MOSFET 3300 V Tray FF2000UXTR33T2M1BPSA1
- Infineon FF4000 Type N-Channel MOSFET 3300 V Enhancement AG-XHP2K33 FF4000UXTR33T2M1BPSA1
- Infineon FF450R12KE7HPSA1 450 A 1200 V Through Hole
- Infineon 450 A 1200 V Clamp
- Infineon 450 A 1200 V Clamp
- Infineon FF300R12ME4B11BPSA1 450 A 1200 V Clamp
- Infineon FF450R12KT4HOSA1 450 A 1200 V Clamp
