Infineon FF450R12KT4HOSA1, N-Channel IGBT Module, 450 A 1.2 kV, 3-Pin 62 mm Module, Clamp
- RS Stock No.:
- 124-9045
- Mfr. Part No.:
- FF450R12KT4HOSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 box of 10 units)*
$2,261.55
(exc. GST)
$2,487.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) shipping from 18 February 2027
- Plus 30 unit(s) shipping from 25 February 2027
- Plus 20 unit(s) shipping from 04 March 2027
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $226.155 | $2,261.55 |
| 50 + | $203.538 | $2,035.38 |
*price indicative
- RS Stock No.:
- 124-9045
- Mfr. Part No.:
- FF450R12KT4HOSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 450A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 2400W | |
| Package Type | 62 mm Module | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 106.4mm | |
| Standards/Approvals | UL (E83335) | |
| Width | 61.4mm | |
| Series | 62mm C | |
| Height | 30.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 450A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 2400W | ||
Package Type 62 mm Module | ||
Mount Type Clamp | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 106.4mm | ||
Standards/Approvals UL (E83335) | ||
Width 61.4mm | ||
Series 62mm C | ||
Height 30.9mm | ||
Automotive Standard No | ||
Infineon 62mm C Series IGBT Module, 1200V Maximum Collector Emitter Voltage, 450A Max Continuous Collector Current - FF450R12KT4HOSA1
Features and Benefits:
• 450A continuous collector current supports heavy-load operation
• 2.15V Vce(sat) reduces conduction losses during on-state
• 2400W power dissipation manages high thermal stress
• Gate-emitter protection up to 20V supports reliable drive margins
• 3-pin configuration simplifies high-current connections
Applications
• Ideal for power inverters in renewable-energy systems
• Used with traction converters in rail or large vehicles
• Can be used for clamp-mounted power assemblies
• Suitable for high-power welders and induction heaters
