Infineon IHW30N135R5XKSA1, N-Channel IGBT, 30 A 1.35 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 218-4397
- Mfr. Part No.:
- IHW30N135R5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$34.25
(exc. GST)
$37.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $6.85 | $34.25 |
| 10 - 10 | $6.68 | $33.40 |
| 15 + | $6.58 | $32.90 |
*price indicative
- RS Stock No.:
- 218-4397
- Mfr. Part No.:
- IHW30N135R5XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 30A | |
| Maximum Collector Emitter Voltage Vceo | 1.35kV | |
| Maximum Power Dissipation Pd | 330W | |
| Number of Transistors | 1 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 ±25 V | |
| Maximum Operating Temperature | 175°C | |
| Series | IHW30N135R5 | |
| Width | 16.13mm | |
| Standards/Approvals | JESD-022 | |
| Height | 5.21mm | |
| Length | 21.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 30A | ||
Maximum Collector Emitter Voltage Vceo 1.35kV | ||
Maximum Power Dissipation Pd 330W | ||
Number of Transistors 1 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 ±25 V | ||
Maximum Operating Temperature 175°C | ||
Series IHW30N135R5 | ||
Width 16.13mm | ||
Standards/Approvals JESD-022 | ||
Height 5.21mm | ||
Length 21.1mm | ||
Automotive Standard No | ||
Infineon IHW30N135R5 Series IGBT, 330W Maximum Power Dissipation, 30A Max Continuous Collector Current - IHW30N135R5XKSA1
Features and Benefits:
• 30 A continuous current supports heavy load driving
• 330 W power dissipation allows sustained power handling
• 1.65 V VCE(sat) yields reduced conduction losses under load
• ±20 V gate-emitter tolerance permits robust gate drive swings
• −40 °C to 175 °C temperature range maintains performance in harsh environments
Applications
• Ideal for industrial inverter and converter designs
• Used with power supplies requiring through-hole mounting
• Can be used for traction and utility power electronics
• Appropriate for fast-switching high-voltage circuits
What is the devices package and mounting style?
How does the device behave thermally under continuous operation?
What gate drive limits must be observed?
What switching or conduction capability is provided for load design?
Are there recognised standards associated with the device?
Related links
- Infineon 30 A 1350 V Through Hole
- Infineon 40 A 1350 V Through Hole
- Infineon IHW20N135R5XKSA1 40 A 1350 V Through Hole
- Infineon IHW30N135R3FKSA1 IGBT 3-Pin TO-247, Through Hole
- Infineon 80 A 1350 V Through Hole
- Infineon IHW40N135R5XKSA1 80 A 1350 V Through Hole
- Infineon 30 A 600 V Through Hole
- Infineon 30 A 650 V Through Hole
