Infineon FF1500R12IE5BPSA1, N-Channel IGBT, 1.5 kA 1.2 kV, 10-Pin PRIME3, Surface
- RS Stock No.:
- 218-4323
- Mfr. Part No.:
- FF1500R12IE5BPSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1,534.68
(exc. GST)
$1,688.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,534.68 | - |
| 5 + | $1,516.28 | 1% |
*price indicative
- RS Stock No.:
- 218-4323
- Mfr. Part No.:
- FF1500R12IE5BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 1.5kA | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | PRIME3 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 10 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.6V | |
| Maximum Operating Temperature | 175°C | |
| Length | 247mm | |
| Width | 86mm | |
| Standards/Approvals | No | |
| Height | 38.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 1.5kA | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type PRIME3 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 10 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.6V | ||
Maximum Operating Temperature 175°C | ||
Length 247mm | ||
Width 86mm | ||
Standards/Approvals No | ||
Height 38.25mm | ||
Automotive Standard No | ||
The Infineon PrimePack dual IGBT module with TRENCHSTOP IGBT5 and .XT interconnection technology. It has collector emitter voltage of 1200 V. The N-Channel TRENCHSTOP and field stop IGBT Modules are suitable for hard switching and soft switching applications such as high power converters, UPS system, motor drives and solar applications.
Copper bonds for high current carrying capabilities
Sintering of chips for highest power cycling capabilities
Total losses reduced by up to 20%
Less cooling effort for same output power
Enables higher system overload conditions
