Infineon FF1500R12IE5BPSA1, N-Channel IGBT, 1.5 kA 1.2 kV, 10-Pin PRIME3, Surface
- RS Stock No.:
- 218-4322
- Mfr. Part No.:
- FF1500R12IE5BPSA1
- Brand:
- Infineon
This image is representative of the product range
Add 4 more to save 1%
View bulk pricing optionsSubtotal (1 tray of 2 units)*
$3,069.36
(exc. GST)
$3,376.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 February 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 2 - 2 | $1,534.68 | $3,069.36 | - |
| 4 - 6 | $1,515.395 | $3,030.79 | 1% |
| 8 + | $1,489.60 | $2,979.20 | 2% |
*price indicative
- RS Stock No.:
- 218-4322
- Mfr. Part No.:
- FF1500R12IE5BPSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 1.5kA | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Number of Transistors | 2 | |
| Package Type | PRIME3 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 10 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 247mm | |
| Height | 38.25mm | |
| Width | 86mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 1.5kA | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Number of Transistors 2 | ||
Package Type PRIME3 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 10 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 247mm | ||
Height 38.25mm | ||
Width 86mm | ||
Automotive Standard No | ||
Related links
- Infineon FF1500R12IE5BPSA1 1500 A 1.2 kV Surface
- Infineon 1500 A 1700 V Surface
- Infineon FF1500R17IP5BPSA1 1500 A 1700 V Surface
- Infineon 1800 A 1200 V Surface
- Infineon 1800 A 1700 V Surface
- Infineon 1500 A 1700 V Screw
- Infineon FF1800R17IP5PBPSA1 1800 A 1700 V Surface
- Infineon FF1800R12IE5PBPSA1 1800 A 1200 V Surface
