Infineon AIKW50N60CTXKSA1, N-Channel IGBT Single Transistor IC, 80 A 600 V, 3-Pin TO-263, Through Hole
- RS Stock No.:
- 215-6620
- Mfr. Part No.:
- AIKW50N60CTXKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$28.50
(exc. GST)
$31.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,136 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $14.25 | $28.50 |
| 10 - 98 | $13.99 | $27.98 |
| 100 - 248 | $13.74 | $27.48 |
| 250 - 498 | $13.49 | $26.98 |
| 500 + | $13.24 | $26.48 |
*price indicative
- RS Stock No.:
- 215-6620
- Mfr. Part No.:
- AIKW50N60CTXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 80A | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 250W | |
| Package Type | TO-263 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Length | 42mm | |
| Width | 16.13mm | |
| Standards/Approvals | No | |
| Series | TRENCHSTOPTM | |
| Height | 5.21mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 80A | ||
Product Type IGBT Single Transistor IC | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 250W | ||
Package Type TO-263 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Operating Temperature 175°C | ||
Length 42mm | ||
Width 16.13mm | ||
Standards/Approvals No | ||
Series TRENCHSTOPTM | ||
Height 5.21mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon 80 A 600 V Through Hole
- Infineon AIKW75N60CTXKSA1 80 A 600 V Through Hole
- Infineon 80 A 600 V Through Hole
- Infineon IKY40N120CS6XKSA1 80 A 1200 V Through Hole
- Infineon AIKW50N65RF5XKSA1 80 A 650 V Through Hole
- Infineon 80 A 650 V Through Hole
- Infineon 80 A 1200 V Through Hole
- Infineon IKFW60N60DH3EXKSA1 53 A 600 V Through Hole
