onsemi NFAQ0860L33T, N-Channel Intelligent Power Module, 8 A 600 V, 38-Pin DIP, Surface
- RS Stock No.:
- 202-7320
- Mfr. Part No.:
- NFAQ0860L33T
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$31.60
(exc. GST)
$34.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 98 | $15.80 | $31.60 | - |
| 100 - 198 | $15.405 | $30.81 | 2% |
| 200 + | $15.165 | $30.33 | 4% |
*price indicative
- RS Stock No.:
- 202-7320
- Mfr. Part No.:
- NFAQ0860L33T
- Brand:
- onsemi
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
| Brand | onsemi | |
| Product Type | Intelligent Power Module | |
| Maximum Continuous Collector Current Ic | 8A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 32W | |
| Package Type | DIP | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 38 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL1557 | |
| Series | NFAQ0860L33T | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Intelligent Power Module | ||
Maximum Continuous Collector Current Ic 8A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 32W | ||
Package Type DIP | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 38 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL1557 | ||
Series NFAQ0860L33T | ||
Automotive Standard No | ||
The ON Semiconductor NFAQ0860L33T is a fully-integrated inverter power stage consisting of a high-voltage driver, six IGBTs and a thermistor, suitable for driving permanent magnet synchronous motors (PMSM), brushless-DC (BLDC) motors and AC asynchronous motors.
Cross-conduction protection
ITRIP input to shut down All IGBTs