onsemi FGH75T65SHDTL4, Type P-Channel IGBT, 75 A 650 V, 4-Pin TO-247, Through Hole
- RS Stock No.:
- 181-1889
- Mfr. Part No.:
- FGH75T65SHDTL4
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.52
(exc. GST)
$11.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 19 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 112 | $10.52 |
| 113 - 224 | $10.26 |
| 225 + | $10.13 |
*price indicative
- RS Stock No.:
- 181-1889
- Mfr. Part No.:
- FGH75T65SHDTL4
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current Ic | 75A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 455W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | Type P | |
| Pin Count | 4 | |
| Switching Speed | 1MHz | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Maximum Operating Temperature | 175°C | |
| Series | Field Stop 3rd generation | |
| Standards/Approvals | RoHS | |
| Energy Rating | 160mJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current Ic 75A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 455W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type Type P | ||
Pin Count 4 | ||
Switching Speed 1MHz | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Maximum Operating Temperature 175°C | ||
Series Field Stop 3rd generation | ||
Standards/Approvals RoHS | ||
Energy Rating 160mJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Using novel field stop IGBT technology, Fairchilds new series of field stop 3rd generation IGBTs offer the optimum performance for solar inverter, UPS, welder, telecom, ESS and PFC applications where low conduction and switching losses are essential.
Maximum Junction Temperature: TJ =175°C
Positive Temperature Co-efficient for Easy Parallel Operating
High Current Capability
Low Saturation Voltage: VCE (sat) =1.6 V (Typ.) @ IC = 75 A
100% of the Parts Tested for ILM(1)
High Input Impedance
Fast Switching
Tighten Parameter Distribution
Related links
- onsemi 75 A 650 V Through Hole
- onsemi FGH75T65SQDNL4 75 A 650 V Through Hole
- onsemi FGH60T65SQD-F155 60 A 650 V Through Hole
- onsemi 60 A 650 V Through Hole
- Infineon 75 A 650 V Through Hole
- Infineon IKZ75N65EH5XKSA1 75 A 650 V Through Hole
- onsemi 75 A 650 V Through Hole
- onsemi AFGHL75T65SQDC 75 A 650 V Through Hole
