Vishay Single 1 Type N-Channel Power MOSFET, 50 A, 60 V TO-220AB
- RS Stock No.:
- 180-8750
- Distrelec Article No.:
- 304-38-810
- Mfr. Part No.:
- IRFZ44RPBF
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$27.34
(exc. GST)
$30.075
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $5.468 | $27.34 |
| 15 + | $5.338 | $26.69 |
*price indicative
- RS Stock No.:
- 180-8750
- Distrelec Article No.:
- 304-38-810
- Mfr. Part No.:
- IRFZ44RPBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220AB | |
| Maximum Drain Source Resistance Rds | 0.028Ω | |
| Maximum Gate Source Voltage Vgs | ±20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 150W | |
| Typical Gate Charge Qg @ Vgs | 67nC | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220AB | ||
Maximum Drain Source Resistance Rds 0.028Ω | ||
Maximum Gate Source Voltage Vgs ±20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 150W | ||
Typical Gate Charge Qg @ Vgs 67nC | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS 2002/95/EC | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay MOSFET is an N-channel, TO-220-3 package is a new age product with a drain-source voltage of 60V and maximum gate-source voltage of 20V. It has a drain-source resistance of 28mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 150W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Advanced process technology
• Drop in replacement of the IRFZ44, SiHFZ44 for linear/audio applications
• Dynamic dV/dt rating
• Fast switching
• Fully avalanche rated
• Lead (Pb) free component
• Operating temperature ranges between -55°C and 175°C
• Ultra low on-resistance
Applications
• Battery chargers
• Inverters
• Power supplies
• Switching mode power supply (SMPS)
Related links
- Vishay Single 1 Type N-Channel Power MOSFET 60 V TO-220AB IRFZ44RPBF
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220AB IRFB17N50LPBF
- Vishay Single 1 Type P-Channel Power MOSFET 50 V TO-220AB
- Vishay Single 1 Type P-Channel Power MOSFET 50 V TO-220AB IRF9Z30PBF
- Vishay Single 1 Type N-Channel Power MOSFET 60 V, 3-Pin TO-263
- Vishay Single 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 60 V, 3-Pin TO-263 IRLZ44SPBF
