Vishay Single 1 Type N-Channel Power MOSFET, 15 A, 50 V, 3-Pin TO-220AB IRFZ20PBF
- RS Stock No.:
- 180-8356
- Mfr. Part No.:
- IRFZ20PBF
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 50 units)*
$73.50
(exc. GST)
$81.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.47 | $73.50 |
| 100 - 150 | $1.433 | $71.65 |
| 200 + | $1.411 | $70.55 |
*price indicative
- RS Stock No.:
- 180-8356
- Mfr. Part No.:
- IRFZ20PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | TO-220AB | |
| Mount Type | Socket | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.1Ω | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Gate Source Voltage Vgs | ±20 V | |
| Forward Voltage Vf | 1.5V | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Width | 10.52 mm | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Length | 14.4mm | |
| Height | 6.48mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type TO-220AB | ||
Mount Type Socket | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.1Ω | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Gate Source Voltage Vgs ±20 V | ||
Forward Voltage Vf 1.5V | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Width 10.52 mm | ||
Standards/Approvals RoHS 2002/95/EC | ||
Length 14.4mm | ||
Height 6.48mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay MOSFET is an N-channel, TO-220AB-3 package is a new age product with a drain-source voltage of 50V and maximum gate-source voltage of 20V. It has a drain-source resistance of 100mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 40W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Compact plastic package
• Ease of paralleling
• Excellent temperature stability
• Extremely low RDS (on)
• Fast switching
• Lead (Pb) free component
• Low drive current
• Operating temperature ranges between -55°C and 150°C
Applications
• Battery chargers
• Inverters
• Power supplies
• Switching mode power supply (SMPS)
Related links
- Vishay Single 1 Type N-Channel Power MOSFET 50 V, 3-Pin TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB IRFBC40APBF
- Vishay Single 1 Type N-Channel Power MOSFET 60 V TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 60 V TO-220AB IRFZ44RPBF
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220AB IRFB17N50LPBF
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220FP
