Vishay Single 1 Type N-Channel Power MOSFET, 3.1 A, 500 V TO-220FP IRFI830GPBF
- RS Stock No.:
- 180-8326
- Mfr. Part No.:
- IRFI830GPBF
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 50 units)*
$117.60
(exc. GST)
$129.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $2.352 | $117.60 |
| 100 - 150 | $2.293 | $114.65 |
| 200 + | $2.258 | $112.90 |
*price indicative
- RS Stock No.:
- 180-8326
- Mfr. Part No.:
- IRFI830GPBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 3.1A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-220FP | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Maximum Gate Source Voltage Vgs | ±20 V | |
| Maximum Power Dissipation Pd | 35W | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 3.1A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-220FP | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Maximum Gate Source Voltage Vgs ±20 V | ||
Maximum Power Dissipation Pd 35W | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay IRFI830G is a N-channel power MOSFET having drain to source(Vds) voltage of 500V.The gate to source voltage(VGS) is 20V. It is having TO-220 FULLPAK package. It offers drain to source resistance (RDS.) 1.5ohms at 10VGS.
Isolated package
High voltage isolation = 2.5 kVrms (t = 60 s; f = 60 Hz)
Sink to lead creepage distance = 4.8 mm
Related links
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220FP
- Vishay Single 1 Type N-Channel Power MOSFET 250 V TO-220FP
- Vishay Single 1 Type N-Channel Power MOSFET 250 V TO-220FP IRFI644GPBF
- Vishay Single 1 Type N-Channel Power MOSFET 600 V, 3-Pin
- Vishay Single 1 Type N-Channel Power MOSFET 500 V
- Vishay Single 1 Type N-Channel Power MOSFET 500 V
- Vishay Single 1 Type N-Channel Power MOSFET 60 V TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 200 V TO-263
